
1504845 | |
|---|---|
DigiKey Part Number | 6422-1504845-ND 6422-1504845-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504845 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.768" (19.51mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 25 | Usage Industrial, Servo Motor |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 18,82000 € | 18,82 € |
| 5 | 16,79200 € | 83,96 € |
| 10 | 15,98000 € | 159,80 € |
| 25 | 14,95720 € | 373,93 € |
| 50 | 14,22000 € | 711,00 € |
| 100 | 13,51290 € | 1.351,29 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 10,19230 € | 1.019,23 € |
| 200 | 9,68255 € | 1.936,51 € |
| 300 | 9,39387 € | 2.818,16 € |
| 500 | 9,03988 € | 4.519,94 € |
| 700 | 8,81241 € | 6.168,69 € |
| Unit Price without VAT: | 18,82000 € |
|---|---|
| Unit Price with VAT: | 22,39580 € |

