
1504844 | |
|---|---|
DigiKey Part Number | 6422-1504844-ND 6422-1504844-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504844 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 18 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Gray 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.650" (16.51mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 18 | Usage Industrial, Servo Motor |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 14,15000 € | 14,15 € |
| 5 | 12,62800 € | 63,14 € |
| 10 | 12,01800 € | 120,18 € |
| 25 | 11,25120 € | 281,28 € |
| 50 | 10,69880 € | 534,94 € |
| 100 | 10,16840 € | 1.016,84 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 8,05240 € | 805,24 € |
| 200 | 7,65095 € | 1.530,19 € |
| 300 | 7,42370 € | 2.227,11 € |
| 500 | 7,14502 € | 3.572,51 € |
| 700 | 6,96596 € | 4.876,17 € |
| 1.000 | 6,77998 € | 6.779,98 € |
| Unit Price without VAT: | 14,15000 € |
|---|---|
| Unit Price with VAT: | 16,83850 € |

