
1504843 | |
|---|---|
DigiKey Part Number | 6422-1504843-ND 6422-1504843-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504843 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.531" (13.49mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 12 | Usage Industrial, Servo Motor |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 11,38000 € | 11,38 € |
| 5 | 10,15600 € | 50,78 € |
| 10 | 9,66700 € | 96,67 € |
| 25 | 9,05120 € | 226,28 € |
| 50 | 8,60760 € | 430,38 € |
| 100 | 8,18240 € | 818,24 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,93580 € | 593,58 € |
| 200 | 5,64105 € | 1.128,21 € |
| 300 | 5,47413 € | 1.642,24 € |
| 500 | 5,26946 € | 2.634,73 € |
| 700 | 5,13801 € | 3.596,61 € |
| 1.000 | 5,00141 € | 5.001,41 € |
| Unit Price without VAT: | 11,38000 € |
|---|---|
| Unit Price with VAT: | 13,54220 € |

