
1504842 | |
|---|---|
DigiKey Part Number | 6422-1504842-ND 6422-1504842-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504842 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 7G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.453" (11.51mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 7 | Usage Industrial, Servo Motor |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 5 | 6,02000 € | 30,10 € |
| 10 | 5,73200 € | 57,32 € |
| 25 | 5,36880 € | 134,22 € |
| 50 | 5,10720 € | 255,36 € |
| 100 | 4,85660 € | 485,66 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 3,61320 € | 361,32 € |
| 200 | 3,43505 € | 687,01 € |
| 300 | 3,33417 € | 1.000,25 € |
| 500 | 3,21050 € | 1.605,25 € |
| 700 | 3,13109 € | 2.191,76 € |
| 1.000 | 3,04857 € | 3.048,57 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

