
1504839 | |
|---|---|
DigiKey Part Number | 6422-1504839-ND 6422-1504839-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504839 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 3G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 5 | 3,97200 € | 19,86 € |
| 10 | 3,78300 € | 37,83 € |
| 25 | 3,54440 € | 88,61 € |
| 50 | 3,37260 € | 168,63 € |
| 100 | 3,20780 € | 320,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,32120 € | 232,12 € |
| 200 | 2,20730 € | 441,46 € |
| 300 | 2,14287 € | 642,86 € |
| 500 | 2,06386 € | 1.031,93 € |
| 700 | 2,01311 € | 1.409,18 € |
| 1.000 | 1,96042 € | 1.960,42 € |
| 2.500 | 1,83000 € | 4.575,00 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

