
1504836 | |
|---|---|
DigiKey Part Number | 6422-1504836-ND 6422-1504836-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504836 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 18 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Gray 18 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.579" (14.71mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 18 | Usage Industrial, Servo Motor |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 10,22000 € | 10,22 € |
| 5 | 9,12800 € | 45,64 € |
| 10 | 8,68900 € | 86,89 € |
| 25 | 8,13680 € | 203,42 € |
| 50 | 7,73860 € | 386,93 € |
| 100 | 7,35670 € | 735,67 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,52450 € | 552,45 € |
| 200 | 5,25050 € | 1.050,10 € |
| 300 | 5,09540 € | 1.528,62 € |
| 500 | 4,90524 € | 2.452,62 € |
| 700 | 4,78309 € | 3.348,16 € |
| 1.000 | 4,65620 € | 4.656,20 € |
| Unit Price without VAT: | 10,22000 € |
|---|---|
| Unit Price with VAT: | 12,16180 € |

