
1504835 | |
|---|---|
DigiKey Part Number | 6422-1504835-ND 6422-1504835-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504835 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Gray 18 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.476" (12.09mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 5 | 7,89400 € | 39,47 € |
| 10 | 7,51400 € | 75,14 € |
| 25 | 7,03680 € | 175,92 € |
| 50 | 6,69300 € | 334,65 € |
| 100 | 6,36330 € | 636,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,80280 € | 480,28 € |
| 200 | 4,56490 € | 912,98 € |
| 300 | 4,43027 € | 1.329,08 € |
| 500 | 4,26524 € | 2.132,62 € |
| 700 | 4,15920 € | 2.911,44 € |
| 1.000 | 4,04905 € | 4.049,05 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |

