
1504832 | |
|---|---|
DigiKey Part Number | 6422-1504832-ND 6422-1504832-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504832 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 4G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 18 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.303" (7.70mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 5 | 3,82200 € | 19,11 € |
| 10 | 3,63800 € | 36,38 € |
| 25 | 3,40840 € | 85,21 € |
| 50 | 3,24300 € | 162,15 € |
| 100 | 3,08480 € | 308,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,22430 € | 222,43 € |
| 200 | 2,11520 € | 423,04 € |
| 300 | 2,05343 € | 616,03 € |
| 500 | 1,97780 € | 988,90 € |
| 700 | 1,92920 € | 1.350,44 € |
| 1.000 | 1,87873 € | 1.878,73 € |
| 2.500 | 1,75384 € | 4.384,60 € |
| 5.000 | 1,69831 € | 8.491,55 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

