
1504827 | |
|---|---|
DigiKey Part Number | 6422-1504827-ND 6422-1504827-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504827 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Gray 19 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.606" (15.39mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 5 | 6,32600 € | 31,63 € |
| 10 | 6,02200 € | 60,22 € |
| 25 | 5,64120 € | 141,03 € |
| 50 | 5,36600 € | 268,30 € |
| 100 | 5,10250 € | 510,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,75870 € | 375,87 € |
| 200 | 3,57320 € | 714,64 € |
| 300 | 3,46820 € | 1.040,46 € |
| 500 | 3,33944 € | 1.669,72 € |
| 700 | 3,25673 € | 2.279,71 € |
| 1.000 | 3,17082 € | 3.170,82 € |
| 2.500 | 2,98198 € | 7.454,95 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |

