
1504826 | |
|---|---|
DigiKey Part Number | 6422-1504826-ND 6422-1504826-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504826 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 18 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Gray 19 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.504" (12.80mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 18 | Usage Industrial, Servo Motor |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 5 | 4,69400 € | 23,47 € |
| 10 | 4,46800 € | 44,68 € |
| 25 | 4,18600 € | 104,65 € |
| 50 | 3,98240 € | 199,12 € |
| 100 | 3,78740 € | 378,74 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,83540 € | 283,54 € |
| 200 | 2,69600 € | 539,20 € |
| 300 | 2,61713 € | 785,14 € |
| 500 | 2,52040 € | 1.260,20 € |
| 700 | 2,45827 € | 1.720,79 € |
| 1.000 | 2,39374 € | 2.393,74 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |

