
1504818 | |
|---|---|
DigiKey Part Number | 6422-1504818-ND 6422-1504818-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504818 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Gray 21 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.551" (13.99mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,67000 € | 12,67 € |
| 5 | 11,30800 € | 56,54 € |
| 10 | 10,76400 € | 107,64 € |
| 25 | 10,07720 € | 251,93 € |
| 50 | 9,58300 € | 479,15 € |
| 100 | 9,10880 € | 910,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,90750 € | 690,75 € |
| 200 | 6,56390 € | 1.312,78 € |
| 300 | 6,36923 € | 1.910,77 € |
| 500 | 6,13066 € | 3.065,33 € |
| 700 | 5,97733 € | 4.184,13 € |
| 1.000 | 5,81805 € | 5.818,05 € |
| Unit Price without VAT: | 12,67000 € |
|---|---|
| Unit Price with VAT: | 15,07730 € |

