
1504816 | |
|---|---|
DigiKey Part Number | 6422-1504816-ND 6422-1504816-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504816 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 21 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.386" (9.80mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 12 | Usage Industrial, Servo Motor |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 5 | 7,41200 € | 37,06 € |
| 10 | 7,05700 € | 70,57 € |
| 25 | 6,60880 € | 165,22 € |
| 50 | 6,28640 € | 314,32 € |
| 100 | 5,97710 € | 597,71 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 4,49390 € | 449,39 € |
| 200 | 4,27170 € | 854,34 € |
| 300 | 4,14587 € | 1.243,76 € |
| 500 | 3,99164 € | 1.995,82 € |
| 700 | 3,89254 € | 2.724,78 € |
| 1.000 | 3,78963 € | 3.789,63 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |

