
1504815 | |
|---|---|
DigiKey Part Number | 6422-1504815-ND 6422-1504815-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504815 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 7G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 21 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.331" (8.41mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 7 | Usage Industrial, Servo Motor |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 5 | 5,59400 € | 27,97 € |
| 10 | 5,32700 € | 53,27 € |
| 25 | 4,98960 € | 124,74 € |
| 50 | 4,74680 € | 237,34 € |
| 100 | 4,51420 € | 451,42 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 3,34390 € | 334,39 € |
| 200 | 3,17920 € | 635,84 € |
| 300 | 3,08593 € | 925,78 € |
| 500 | 2,97160 € | 1.485,80 € |
| 700 | 2,89819 € | 2.028,73 € |
| 1.000 | 2,82191 € | 2.821,91 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

