
1504814 | |
|---|---|
DigiKey Part Number | 6422-1504814-ND 6422-1504814-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504814 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 5G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 21 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.276" (7.01mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 5 | Usage Industrial, Servo Motor |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 5 | 4,14800 € | 20,74 € |
| 10 | 3,94900 € | 39,49 € |
| 25 | 3,70000 € | 92,50 € |
| 50 | 3,52060 € | 176,03 € |
| 100 | 3,34870 € | 334,87 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,42660 € | 242,66 € |
| 200 | 2,30750 € | 461,50 € |
| 300 | 2,24010 € | 672,03 € |
| 500 | 2,15750 € | 1.078,75 € |
| 700 | 2,10444 € | 1.473,11 € |
| 1.000 | 2,04936 € | 2.049,36 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

