
1504812 | |
|---|---|
DigiKey Part Number | 6422-1504812-ND 6422-1504812-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504812 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 3G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 21 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 5 | 3,25400 € | 16,27 € |
| 10 | 3,09800 € | 30,98 € |
| 25 | 2,90320 € | 72,58 € |
| 50 | 2,76260 € | 138,13 € |
| 100 | 2,62810 € | 262,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,89650 € | 189,65 € |
| 200 | 1,80365 € | 360,73 € |
| 300 | 1,75113 € | 525,34 € |
| 500 | 1,68674 € | 843,37 € |
| 700 | 1,64540 € | 1.151,78 € |
| 1.000 | 1,60245 € | 1.602,45 € |
| 2.500 | 1,49620 € | 3.740,50 € |
| 5.000 | 1,43135 € | 7.156,75 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |

