
1504807 | |
|---|---|
DigiKey Part Number | 6422-1504807-ND 6422-1504807-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504807 |
Description | KAWEFLEX 6210 SK-C-PVC UL/CSA 4G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 10 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.543" (13.79mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 5 | 11,27800 € | 56,39 € |
| 10 | 10,73400 € | 107,34 € |
| 25 | 10,04960 € | 251,24 € |
| 50 | 9,55660 € | 477,83 € |
| 100 | 9,08360 € | 908,36 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 6,89090 € | 689,09 € |
| 200 | 6,54795 € | 1.309,59 € |
| 300 | 6,35383 € | 1.906,15 € |
| 500 | 6,11572 € | 3.057,86 € |
| 700 | 5,96274 € | 4.173,92 € |
| 1.000 | 5,80387 € | 5.803,87 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,04160 € |

