
1504804 | |
|---|---|
DigiKey Part Number | 6422-1504804-ND 6422-1504804-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504804 |
Description | KAWEFLEX 6210 SK-C-PVC UL/CSA 12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Gray 14 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.618" (15.70mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 5 | 10,41600 € | 52,08 € |
| 10 | 9,91500 € | 99,15 € |
| 25 | 9,28400 € | 232,10 € |
| 50 | 8,82880 € | 441,44 € |
| 100 | 8,39230 € | 839,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,34490 € | 634,49 € |
| 200 | 6,02950 € | 1.205,90 € |
| 300 | 5,85097 € | 1.755,29 € |
| 500 | 5,63204 € | 2.816,02 € |
| 700 | 5,49137 € | 3.843,96 € |
| 1.000 | 5,34528 € | 5.345,28 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 13,88730 € |

