
1504800 | |
|---|---|
DigiKey Part Number | 6422-1504800-ND 6422-1504800-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504800 |
Description | KAWEFLEX 6210 SK-C-PVC UL/CSA 3G |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 14 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.350" (8.89mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Discontinued at DigiKey | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |

