
1504792 | |
|---|---|
DigiKey Part Number | 6422-1504792-ND 6422-1504792-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504792 |
Description | KAWEFLEX 6210 SK-C-PVC UL/CSA 4G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 5 | 3,07200 € | 15,36 € |
| 10 | 2,92600 € | 29,26 € |
| 25 | 2,74160 € | 68,54 € |
| 50 | 2,60880 € | 130,44 € |
| 100 | 2,48180 € | 248,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,81860 € | 181,86 € |
| 200 | 1,72970 € | 345,94 € |
| 300 | 1,67940 € | 503,82 € |
| 500 | 1,61772 € | 808,86 € |
| 700 | 1,57810 € | 1.104,67 € |
| 1.000 | 1,53697 € | 1.536,97 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

