
1504643 | |
|---|---|
DigiKey Part Number | 6422-1504643-ND 6422-1504643-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504643 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 4G4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.413" (10.49mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 5 | 4,95000 € | 24,75 € |
| 10 | 4,71400 € | 47,14 € |
| 25 | 4,41560 € | 110,39 € |
| 50 | 4,20080 € | 210,04 € |
| 100 | 3,99510 € | 399,51 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,93560 € | 293,56 € |
| 200 | 2,79125 € | 558,25 € |
| 300 | 2,70950 € | 812,85 € |
| 500 | 2,60932 € | 1.304,66 € |
| 700 | 2,54494 € | 1.781,46 € |
| 1.000 | 2,47811 € | 2.478,11 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

