New at DigiKey
12 Conductor Multi-Conductor Cable Gray 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504641

DigiKey Part Number
6422-1504641-ND
6422-1504641-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504641
Description
KAWEFLEX 6110 SK-PVC UL/CSA 12G2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Gray 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.579" (14.71mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
17,87000 €7,87 €
57,03000 €35,15 €
106,69200 €66,92 €
256,26720 €156,68 €
505,96140 €298,07 €
1005,66820 €566,82 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1004,20380 €420,38 €
2003,99595 €799,19 €
3003,87837 €1.163,51 €
5003,73414 €1.867,07 €
7003,64150 €2.549,05 €
1.0003,54529 €3.545,29 €
2.5003,36254 €8.406,35 €
Manufacturers Standard Package
Unit Price without VAT:7,87000 €
Unit Price with VAT:9,36530 €