
1504640 | |
|---|---|
DigiKey Part Number | 6422-1504640-ND 6422-1504640-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504640 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 7G2, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Gray 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.484" (12.29mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 5 | 4,22200 € | 21,11 € |
| 10 | 4,02100 € | 40,21 € |
| 25 | 3,76720 € | 94,18 € |
| 50 | 3,58440 € | 179,22 € |
| 100 | 3,40920 € | 340,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,47980 € | 247,98 € |
| 200 | 2,35805 € | 471,61 € |
| 300 | 2,28910 € | 686,73 € |
| 500 | 2,20466 € | 1.102,33 € |
| 700 | 2,15039 € | 1.505,27 € |
| 1.000 | 2,09405 € | 2.094,05 € |
| 2.500 | 1,95459 € | 4.886,48 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

