
1504633 | |
|---|---|
DigiKey Part Number | 6422-1504633-ND 6422-1504633-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504633 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 18G1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Gray 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.559" (14.20mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 18 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 5 | 6,21600 € | 31,08 € |
| 10 | 5,91800 € | 59,18 € |
| 25 | 5,54320 € | 138,58 € |
| 50 | 5,27300 € | 263,65 € |
| 100 | 5,01390 € | 501,39 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 3,83990 € | 383,99 € |
| 200 | 3,65035 € | 730,07 € |
| 300 | 3,54313 € | 1.062,94 € |
| 500 | 3,41158 € | 1.705,79 € |
| 700 | 3,32711 € | 2.328,98 € |
| 1.000 | 3,23937 € | 3.239,37 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

