New at DigiKey
5 Conductor Multi-Conductor Cable Gray 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504630

DigiKey Part Number
6422-1504630-ND
6422-1504630-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504630
Description
KAWEFLEX 6110 SK-PVC UL/CSA 5G1,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.327" (8.31mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
12,38000 €2,38 €
52,13000 €10,65 €
102,02800 €20,28 €
251,90040 €47,51 €
501,80880 €90,44 €
1001,72100 €172,10 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1001,14730 €114,73 €
2001,09145 €218,29 €
3001,05987 €317,96 €
5001,02114 €510,57 €
7000,99629 €697,40 €
1.0000,97046 €970,46 €
2.5000,90660 €2.266,50 €
5.0000,86053 €4.302,65 €
10.0000,83495 €8.349,50 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €