
1504625 | |
|---|---|
DigiKey Part Number | 6422-1504625-ND 6422-1504625-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504625 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 18G1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.492" (12.50mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 18 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 5 | 4,40400 € | 22,02 € |
| 10 | 4,19300 € | 41,93 € |
| 25 | 3,92840 € | 98,21 € |
| 50 | 3,73800 € | 186,90 € |
| 100 | 3,55520 € | 355,52 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,58930 € | 258,93 € |
| 200 | 2,46210 € | 492,42 € |
| 300 | 2,39013 € | 717,04 € |
| 500 | 2,30194 € | 1.150,97 € |
| 700 | 2,24526 € | 1.571,68 € |
| 1.000 | 2,18642 € | 2.186,42 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

