
1504621 | |
|---|---|
DigiKey Part Number | 6422-1504621-ND 6422-1504621-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504621 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 4G1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 18 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.260" (6.60mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,46600 € | 7,33 € |
| 10 | 1,39600 € | 13,96 € |
| 25 | 1,30840 € | 32,71 € |
| 50 | 1,24540 € | 62,27 € |
| 100 | 1,18530 € | 118,53 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 0,75340 € | 75,34 € |
| 200 | 0,71685 € | 143,37 € |
| 300 | 0,69620 € | 208,86 € |
| 500 | 0,67092 € | 335,46 € |
| 700 | 0,65467 € | 458,27 € |
| 1.000 | 0,63781 € | 637,81 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

