
1504617 | |
|---|---|
DigiKey Part Number | 6422-1504617-ND 6422-1504617-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504617 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 36G0 |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 36 Conductor Multi-Conductor Cable Gray 19 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.638" (16.21mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Discontinued at DigiKey | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 36 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |

