
1504615 | |
|---|---|
DigiKey Part Number | 6422-1504615-ND 6422-1504615-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504615 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 18G0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Gray 19 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.461" (11.71mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 5 | 3,53600 € | 17,68 € |
| 10 | 3,36700 € | 33,67 € |
| 25 | 3,15480 € | 78,87 € |
| 50 | 3,00180 € | 150,09 € |
| 100 | 2,85540 € | 285,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,04340 € | 204,34 € |
| 200 | 1,94330 € | 388,66 € |
| 300 | 1,88667 € | 566,00 € |
| 500 | 1,81722 € | 908,61 € |
| 700 | 1,77263 € | 1.240,84 € |
| 1.000 | 1,72631 € | 1.726,31 € |
| 2.500 | 1,61170 € | 4.029,25 € |
| 5.000 | 1,55063 € | 7.753,15 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

