
1504612 | |
|---|---|
DigiKey Part Number | 6422-1504612-ND 6422-1504612-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504612 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 5G0, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 19 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 5 | 1,50800 € | 7,54 € |
| 10 | 1,43500 € | 14,35 € |
| 25 | 1,34560 € | 33,64 € |
| 50 | 1,28100 € | 64,05 € |
| 100 | 1,21900 € | 121,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,74850 € | 74,85 € |
| 200 | 0,71225 € | 142,45 € |
| 300 | 0,69173 € | 207,52 € |
| 500 | 0,66658 € | 333,29 € |
| 700 | 0,65046 € | 455,32 € |
| 1.000 | 0,63369 € | 633,69 € |
| 2.500 | 0,59224 € | 1.480,60 € |
| 5.000 | 0,56236 € | 2.811,80 € |
| 10.000 | 0,53365 € | 5.336,50 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

