
1504605 | |
|---|---|
DigiKey Part Number | 6422-1504605-ND 6422-1504605-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504605 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 18G0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Gray 21 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.413" (10.49mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 5 | 6,35800 € | 31,79 € |
| 10 | 6,05300 € | 60,53 € |
| 25 | 5,66920 € | 141,73 € |
| 50 | 5,39300 € | 269,65 € |
| 100 | 5,12810 € | 512,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,83200 € | 383,20 € |
| 200 | 3,64285 € | 728,57 € |
| 300 | 3,53577 € | 1.060,73 € |
| 500 | 3,40446 € | 1.702,23 € |
| 700 | 3,32014 € | 2.324,10 € |
| 1.000 | 3,23253 € | 3.232,53 € |
| 2.500 | 3,04446 € | 7.611,15 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

