
1504291 | |
|---|---|
DigiKey Part Number | 6422-1504291-ND 6422-1504291-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504291 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 (2 Twisted Pairs 4) Conductor Multi-Conductor Cable Orange |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 1.236" (31.40mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 8 (2 Twisted Pairs + 4) | Usage Industrial, Servo Motor |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 59,37000 € | 59,37 € |
| 5 | 52,91400 € | 264,57 € |
| 10 | 50,31900 € | 503,19 € |
| 25 | 47,05200 € | 1.176,30 € |
| 50 | 44,69740 € | 2.234,87 € |
| 100 | 42,43670 € | 4.243,67 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 30,97320 € | 3.097,32 € |
| 200 | 29,39635 € | 5.879,27 € |
| Unit Price without VAT: | 59,37000 € |
|---|---|
| Unit Price with VAT: | 70,65030 € |

