
1504287 | |
|---|---|
DigiKey Part Number | 6422-1504287-ND 6422-1504287-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504287 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.732" (18.59mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 21,60000 € | 21,60 € |
| 5 | 19,26600 € | 96,33 € |
| 10 | 18,33100 € | 183,31 € |
| 25 | 17,15560 € | 428,89 € |
| 50 | 16,30880 € | 815,44 € |
| 100 | 15,49620 € | 1.549,62 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 11,91490 € | 1.191,49 € |
| 200 | 11,31765 € | 2.263,53 € |
| 300 | 10,97940 € | 3.293,82 € |
| 500 | 10,56462 € | 5.282,31 € |
| 700 | 10,29807 € | 7.208,65 € |
| Unit Price without VAT: | 21,60000 € |
|---|---|
| Unit Price with VAT: | 25,70400 € |

