
1504286 | |
|---|---|
DigiKey Part Number | 6422-1504286-ND 6422-1504286-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504286 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.642" (16.31mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 17,63000 € | 17,63 € |
| 5 | 15,72800 € | 78,64 € |
| 10 | 14,96700 € | 149,67 € |
| 25 | 14,00920 € | 350,23 € |
| 50 | 13,31900 € | 665,95 € |
| 100 | 12,65680 € | 1.265,68 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 9,69600 € | 969,60 € |
| 200 | 9,21115 € | 1.842,23 € |
| 300 | 8,93667 € | 2.681,00 € |
| 500 | 8,59992 € | 4.299,96 € |
| 700 | 8,38357 € | 5.868,50 € |
| 1.000 | 8,25695 € | 8.256,95 € |
| Unit Price without VAT: | 17,63000 € |
|---|---|
| Unit Price with VAT: | 20,97970 € |

