
1504282 | |
|---|---|
DigiKey Part Number | 6422-1504282-ND 6422-1504282-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504282 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 1.228" (31.20mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 57,56000 € | 57,56 € |
| 5 | 51,29400 € | 256,47 € |
| 10 | 48,78100 € | 487,81 € |
| 25 | 45,61520 € | 1.140,38 € |
| 50 | 43,33300 € | 2.166,65 € |
| 100 | 41,14260 € | 4.114,26 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 29,99540 € | 2.999,54 € |
| 200 | 28,46910 € | 5.693,82 € |
| 300 | 27,79990 € | 8.339,97 € |
| Unit Price without VAT: | 57,56000 € |
|---|---|
| Unit Price with VAT: | 68,49640 € |

