
1504280 | |
|---|---|
DigiKey Part Number | 6422-1504280-ND 6422-1504280-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504280 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.894" (22.70mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,66000 € | 34,66 € |
| 5 | 30,91400 € | 154,57 € |
| 10 | 29,40800 € | 294,08 € |
| 25 | 27,51120 € | 687,78 € |
| 50 | 26,14420 € | 1.307,21 € |
| 100 | 24,83220 € | 2.483,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,09130 € | 1.909,13 € |
| 200 | 18,12700 € | 3.625,40 € |
| 300 | 17,58080 € | 5.274,24 € |
| 500 | 17,08532 € | 8.542,66 € |
| Unit Price without VAT: | 34,66000 € |
|---|---|
| Unit Price with VAT: | 41,24540 € |

