
1504278 | |
|---|---|
DigiKey Part Number | 6422-1504278-ND 6422-1504278-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504278 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.661" (16.79mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 23,30000 € | 23,30 € |
| 5 | 20,78400 € | 103,92 € |
| 10 | 19,77500 € | 197,75 € |
| 25 | 18,50600 € | 462,65 € |
| 50 | 17,59080 € | 879,54 € |
| 100 | 16,71310 € | 1.671,31 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 13,39430 € | 1.339,43 € |
| 200 | 12,72175 € | 2.544,35 € |
| 300 | 12,34077 € | 3.702,23 € |
| 500 | 11,87362 € | 5.936,81 € |
| 700 | 11,57339 € | 8.101,37 € |
| Unit Price without VAT: | 23,30000 € |
|---|---|
| Unit Price with VAT: | 27,72700 € |

