
1504277 | |
|---|---|
DigiKey Part Number | 6422-1504277-ND 6422-1504277-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504277 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.587" (14.90mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,61000 € | 17,61 € |
| 5 | 15,71000 € | 78,55 € |
| 10 | 14,94900 € | 149,49 € |
| 25 | 13,99240 € | 349,81 € |
| 50 | 13,30320 € | 665,16 € |
| 100 | 12,64200 € | 1.264,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,68140 € | 968,14 € |
| 200 | 9,19745 € | 1.839,49 € |
| 300 | 8,92337 € | 2.677,01 € |
| 500 | 8,58718 € | 4.293,59 € |
| 700 | 8,37120 € | 5.859,84 € |
| 1.000 | 8,23594 € | 8.235,94 € |
| Unit Price without VAT: | 17,61000 € |
|---|---|
| Unit Price with VAT: | 20,95590 € |

