
1504274 | |
|---|---|
DigiKey Part Number | 6422-1504274-ND 6422-1504274-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504274 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 1.315" (33.40mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 59,06000 € | 59,06 € |
| 5 | 52,63200 € | 263,16 € |
| 10 | 50,05400 € | 500,54 € |
| 25 | 46,80520 € | 1.170,13 € |
| 50 | 44,46240 € | 2.223,12 € |
| 100 | 42,21390 € | 4.221,39 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 32,03720 € | 3.203,72 € |
| 200 | 30,40600 € | 6.081,20 € |
| Unit Price without VAT: | 59,06000 € |
|---|---|
| Unit Price with VAT: | 70,28140 € |

