
1500454 | |
|---|---|
DigiKey Part Number | 6422-1500454-ND 6422-1500454-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1500454 |
Description | KAWEFLEX 6210 TRAY SK-C-PVC UL/C |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.508" (12.90mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Features Chemical Resistant, Flame Retardant, Oil Resistant, Water Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 7 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |

