
1500393 | |
|---|---|
DigiKey Part Number | 6422-1500393-ND 6422-1500393-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1500393 |
Description | KAWEFLEX 6110 TRAY SK-PVC UL/CSA |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.496" (12.60mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |

