
1500378 | |
|---|---|
DigiKey Part Number | 6422-1500378-ND 6422-1500378-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1500378 |
Description | KAWEFLEX 6110 TRAY SK-PVC UL/CSA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.433" (11.00mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 5 | 4,14600 € | 20,73 € |
| 10 | 3,94800 € | 39,48 € |
| 25 | 3,69960 € | 92,49 € |
| 50 | 3,52000 € | 176,00 € |
| 100 | 3,34800 € | 334,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,43160 € | 243,16 € |
| 200 | 2,31220 € | 462,44 € |
| 300 | 2,24467 € | 673,40 € |
| 500 | 2,16186 € | 1.080,93 € |
| 700 | 2,10869 € | 1.476,08 € |
| 1.000 | 2,05344 € | 2.053,44 € |
| 2.500 | 1,91674 € | 4.791,85 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

