
1500376 | |
|---|---|
DigiKey Part Number | 6422-1500376-ND 6422-1500376-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1500376 |
Description | KAWEFLEX 6110 TRAY SK-PVC UL/CSA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.402" (10.21mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 5 | 3,49200 € | 17,46 € |
| 10 | 3,32500 € | 33,25 € |
| 25 | 3,11520 € | 77,88 € |
| 50 | 2,96460 € | 148,23 € |
| 100 | 2,81990 € | 281,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,01550 € | 201,55 € |
| 200 | 1,91675 € | 383,35 € |
| 300 | 1,86090 € | 558,27 € |
| 500 | 1,79242 € | 896,21 € |
| 700 | 1,74844 € | 1.223,91 € |
| 1.000 | 1,70277 € | 1.702,77 € |
| 2.500 | 1,58974 € | 3.974,35 € |
| 5.000 | 1,52791 € | 7.639,55 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

