
1500366 | |
|---|---|
DigiKey Part Number | 6422-1500366-ND 6422-1500366-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1500366 |
Description | KAWEFLEX 6110 TRAY SK-PVC UL/CSA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.933" (23.70mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 25 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 18,45000 € | 18,45 € |
| 5 | 16,46200 € | 82,31 € |
| 10 | 15,66500 € | 156,65 € |
| 25 | 14,66240 € | 366,56 € |
| 50 | 13,94020 € | 697,01 € |
| 100 | 13,24710 € | 1.324,71 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 9,59950 € | 959,95 € |
| 200 | 9,11950 € | 1.823,90 € |
| 300 | 8,84770 € | 2.654,31 € |
| 500 | 8,51444 € | 4.257,22 € |
| 700 | 8,30021 € | 5.810,15 € |
| 1.000 | 8,16860 € | 8.168,60 € |
| Unit Price without VAT: | 18,45000 € |
|---|---|
| Unit Price with VAT: | 21,95550 € |

