
1500353 | |
|---|---|
DigiKey Part Number | 6422-1500353-ND 6422-1500353-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1500353 |
Description | KAWEFLEX 6110 TRAY SK-PVC UL/CSA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.441" (11.20mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 5 | 3,72200 € | 18,61 € |
| 10 | 3,54400 € | 35,44 € |
| 25 | 3,32040 € | 83,01 € |
| 50 | 3,15980 € | 157,99 € |
| 100 | 3,00550 € | 300,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,16180 € | 216,18 € |
| 200 | 2,05580 € | 411,16 € |
| 300 | 1,99583 € | 598,75 € |
| 500 | 1,92234 € | 961,17 € |
| 700 | 1,87513 € | 1.312,59 € |
| 1.000 | 1,82609 € | 1.826,09 € |
| 2.500 | 1,70475 € | 4.261,88 € |
| 5.000 | 1,64719 € | 8.235,95 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

