
1500326 | |
|---|---|
DigiKey Part Number | 6422-1500326-ND 6422-1500326-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1500326 |
Description | KAWEFLEX 6110 TRAY SK-PVC UL/CSA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.339" (8.61mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 3 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 5 | 2,32800 € | 11,64 € |
| 10 | 2,21600 € | 22,16 € |
| 25 | 2,07680 € | 51,92 € |
| 50 | 1,97660 € | 98,83 € |
| 100 | 1,88060 € | 188,06 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,26780 € | 126,78 € |
| 200 | 1,20605 € | 241,21 € |
| 300 | 1,17113 € | 351,34 € |
| 500 | 1,12830 € | 564,15 € |
| 700 | 1,10080 € | 770,56 € |
| 1.000 | 1,07225 € | 1.072,25 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

