
1004296 | |
|---|---|
DigiKey Part Number | 6422-1004296-ND 6422-1004296-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004296 |
Description | 2-NORM TRAY+UV DB TC-ER MTW UL/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.736" (18.69mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Black |
Cable Type | Features Direct Burial, Flame Retardant, Oil Resistant, UV Resistant |
Number of Conductors 18 | Voltage 600 V |
Wire Gauge | Usage Industrial, Control |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 9,04000 € | 9,04 € |
| 5 | 8,07600 € | 40,38 € |
| 10 | 7,68600 € | 76,86 € |
| 25 | 7,19880 € | 179,97 € |
| 50 | 6,84700 € | 342,35 € |
| 100 | 6,50970 € | 650,97 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 4,85870 € | 485,87 € |
| 200 | 4,61815 € | 923,63 € |
| 300 | 4,48200 € | 1.344,60 € |
| 500 | 4,31506 € | 2.157,53 € |
| 700 | 4,20780 € | 2.945,46 € |
| 1.000 | 4,09640 € | 4.096,40 € |
| Unit Price without VAT: | 9,04000 € |
|---|---|
| Unit Price with VAT: | 10,75760 € |

