
1004294 | |
|---|---|
DigiKey Part Number | 6422-1004294-ND 6422-1004294-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004294 |
Description | 2-NORM TRAY+UV DB TC-ER MTW UL/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.465" (11.81mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Black |
Cable Type | Features Direct Burial, Flame Retardant, Oil Resistant, UV Resistant |
Number of Conductors 7 | Voltage 600 V |
Wire Gauge | Usage Industrial, Control |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 5 | 3,75200 € | 18,76 € |
| 10 | 3,57200 € | 35,72 € |
| 25 | 3,34680 € | 83,67 € |
| 50 | 3,18460 € | 159,23 € |
| 100 | 3,02900 € | 302,90 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,27030 € | 227,03 € |
| 200 | 2,15890 € | 431,78 € |
| 300 | 2,09590 € | 628,77 € |
| 500 | 2,01870 € | 1.009,35 € |
| 700 | 1,96909 € | 1.378,36 € |
| 1.000 | 1,91759 € | 1.917,59 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

