
1004289 | |
|---|---|
DigiKey Part Number | 6422-1004289-ND 6422-1004289-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004289 |
Description | 2-NORM TRAY+UV DB TC-ER MTW UL/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.764" (19.41mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,86000 € | 8,86 € |
| 5 | 7,90600 € | 39,53 € |
| 10 | 7,52500 € | 75,25 € |
| 25 | 7,04680 € | 176,17 € |
| 50 | 6,70260 € | 335,13 € |
| 100 | 6,37240 € | 637,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,58620 € | 458,62 € |
| 200 | 4,35925 € | 871,85 € |
| 300 | 4,23077 € | 1.269,23 € |
| 500 | 4,07326 € | 2.036,63 € |
| 700 | 3,97206 € | 2.780,44 € |
| 1.000 | 3,86698 € | 3.866,98 € |
| Unit Price without VAT: | 8,86000 € |
|---|---|
| Unit Price with VAT: | 10,54340 € |

