
1004288 | |
|---|---|
DigiKey Part Number | 6422-1004288-ND 6422-1004288-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004288 |
Description | 2-NORM TRAY+UV DB TC-ER MTW UL/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.669" (16.99mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 5 | 5,98800 € | 29,94 € |
| 10 | 5,70100 € | 57,01 € |
| 25 | 5,34000 € | 133,50 € |
| 50 | 5,08000 € | 254,00 € |
| 100 | 4,83060 € | 483,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,54480 € | 354,48 € |
| 200 | 3,37000 € | 674,00 € |
| 300 | 3,27100 € | 981,30 € |
| 500 | 3,14966 € | 1.574,83 € |
| 700 | 3,07176 € | 2.150,23 € |
| 1.000 | 2,99079 € | 2.990,79 € |
| 2.500 | 2,80022 € | 7.000,55 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

