
1004287 | |
|---|---|
DigiKey Part Number | 6422-1004287-ND 6422-1004287-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004287 |
Description | 2-NORM TRAY+UV DB TC-ER MTW UL/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.575" (14.61mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 5 | 4,52600 € | 22,63 € |
| 10 | 4,30900 € | 43,09 € |
| 25 | 4,03680 € | 100,92 € |
| 50 | 3,84080 € | 192,04 € |
| 100 | 3,65300 € | 365,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,61710 € | 261,71 € |
| 200 | 2,48850 € | 497,70 € |
| 300 | 2,41573 € | 724,72 € |
| 500 | 2,32652 € | 1.163,26 € |
| 700 | 2,26920 € | 1.588,44 € |
| 1.000 | 2,20971 € | 2.209,71 € |
| 2.500 | 2,06243 € | 5.156,07 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

